CRT0805 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BY-1004ELF

DigiKey Part Number
CRT0805-BY-1004ELFTR-ND - Tape & Reel (TR)
CRT0805-BY-1004ELFCT-ND - Cut Tape (CT)
CRT0805-BY-1004ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-BY-1004ELF
Description
RES SMD 1M OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BY-1004ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,614
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.78000$7.80
25$0.72920$18.23
50$0.68320$34.16
100$0.66760$66.76
250$0.61452$153.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.53633$2,681.65
10,000$0.49588$4,958.80
15,000$0.47509$7,126.35
25,000$0.45158$11,289.50
35,000$0.43757$15,314.95
50,000$0.42389$21,194.50
60,000$0.41732$25,039.20
120,000$0.39480$47,376.00
125,000$0.39358$49,197.50
Manufacturers Standard Package