
CRT0805-BW-1302ELF | |
---|---|
DigiKey Part Number | 118-CRT0805-BW-1302ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BW-1302ELFCT-ND - Cut Tape (CT) 118-CRT0805-BW-1302ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BW-1302ELF |
Description | RES SMD 13K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BW-1302ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $6.10100 | $61.01 |
25 | $5.21880 | $130.47 |
50 | $4.66720 | $233.36 |
100 | $4.19910 | $419.91 |
250 | $3.68576 | $921.44 |
500 | $3.36422 | $1,682.11 |
1,000 | $3.09103 | $3,091.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.60479 | $13,023.95 |
10,000 | $2.44591 | $24,459.10 |
15,000 | $2.36431 | $35,464.65 |
25,000 | $2.27204 | $56,801.00 |
35,000 | $2.25803 | $79,031.05 |