
CRT0603-FY-1302ELF | |
---|---|
DigiKey Part Number | 118-CRT0603-FY-1302ELFTR-ND - Tape & Reel (TR) 118-CRT0603-FY-1302ELFCT-ND - Cut Tape (CT) 118-CRT0603-FY-1302ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-FY-1302ELF |
Description | RES SMD 13K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-FY-1302ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
25 | $0.27320 | $6.83 |
50 | $0.26180 | $13.09 |
100 | $0.24700 | $24.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21280 | $1,064.00 |
10,000 | $0.19491 | $1,949.10 |
15,000 | $0.18571 | $2,785.65 |
25,000 | $0.17531 | $4,382.75 |
35,000 | $0.16911 | $5,918.85 |
50,000 | $0.16305 | $8,152.50 |
60,000 | $0.16015 | $9,609.00 |
120,000 | $0.15018 | $18,021.60 |
125,000 | $0.14964 | $18,705.00 |