
CRT0603-FX-5101ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603-FX-5101ELFTR-ND - Tape & Reel (TR) 118-CRT0603-FX-5101ELFCT-ND - Cut Tape (CT) 118-CRT0603-FX-5101ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-FX-5101ELF |
Description | RES SMD 5.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-FX-5101ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.86600 | $18.66 |
| 25 | $1.57840 | $39.46 |
| 50 | $1.39760 | $69.88 |
| 100 | $1.24470 | $124.47 |
| 250 | $1.07572 | $268.93 |
| 500 | $0.96998 | $484.99 |
| 1,000 | $0.88003 | $880.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.71997 | $3,599.85 |
| 10,000 | $0.66763 | $6,676.30 |
| 15,000 | $0.64074 | $9,611.10 |
| 25,000 | $0.61032 | $15,258.00 |
| 35,000 | $0.59220 | $20,727.00 |
| 50,000 | $0.57450 | $28,725.00 |

