
CRT0603-DZ-1004ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603-DZ-1004ELFTR-ND - Tape & Reel (TR) 118-CRT0603-DZ-1004ELFCT-ND - Cut Tape (CT) 118-CRT0603-DZ-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-DZ-1004ELF |
Description | RES SMD 1M OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-DZ-1004ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 25 | $0.27640 | $6.91 |
| 50 | $0.25980 | $12.99 |
| 100 | $0.24580 | $24.58 |
| 250 | $0.22824 | $57.06 |
| 500 | $0.21556 | $107.78 |
| 1,000 | $0.20406 | $204.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18104 | $905.20 |
| 10,000 | $0.17272 | $1,727.20 |
| 15,000 | $0.16827 | $2,524.05 |
| 25,000 | $0.16309 | $4,077.25 |
| 35,000 | $0.15993 | $5,597.55 |
| 50,000 | $0.15678 | $7,839.00 |

