
CRT0603-BY-3302ELF | |
---|---|
DigiKey Part Number | 118-CRT0603-BY-3302ELFTR-ND - Tape & Reel (TR) 118-CRT0603-BY-3302ELFCT-ND - Cut Tape (CT) 118-CRT0603-BY-3302ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-3302ELF |
Description | RES SMD 33K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-3302ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.93800 | $9.38 |
25 | $0.87240 | $21.81 |
50 | $0.81820 | $40.91 |
100 | $0.80430 | $80.43 |
250 | $0.74648 | $186.62 |
500 | $0.67782 | $338.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.63742 | $3,187.10 |
10,000 | $0.59035 | $5,903.50 |
15,000 | $0.56618 | $8,492.70 |
25,000 | $0.53882 | $13,470.50 |
35,000 | $0.52252 | $18,288.20 |
50,000 | $0.50660 | $25,330.00 |
60,000 | $0.49896 | $29,937.60 |
120,000 | $0.47334 | $56,800.80 |