
CRT0603-BY-10R0ELF | |
---|---|
DigiKey Part Number | CRT0603-BY-10R0ELFTR-ND - Tape & Reel (TR) CRT0603-BY-10R0ELFCT-ND - Cut Tape (CT) CRT0603-BY-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-10R0ELF |
Description | RES SMD 10 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-10R0ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.14100 | $11.41 |
25 | $0.95920 | $23.98 |
50 | $0.84580 | $42.29 |
100 | $0.74970 | $74.97 |
250 | $0.64440 | $161.10 |
500 | $0.57838 | $289.19 |
1,000 | $0.52214 | $522.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42193 | $2,109.65 |
10,000 | $0.38915 | $3,891.50 |
15,000 | $0.37231 | $5,584.65 |
25,000 | $0.35327 | $8,831.75 |
35,000 | $0.34192 | $11,967.20 |
50,000 | $0.33083 | $16,541.50 |
60,000 | $0.32551 | $19,530.60 |
120,000 | $0.30726 | $36,871.20 |
125,000 | $0.30628 | $38,285.00 |