
CRT0402AFY-1001GLF | |
---|---|
DigiKey Part Number | 118-CRT0402AFY-1001GLFTR-ND - Tape & Reel (TR) 118-CRT0402AFY-1001GLFCT-ND - Cut Tape (CT) 118-CRT0402AFY-1001GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402AFY-1001GLF |
Description | RES THIN FILM 0402 1K 1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50200 | $5.02 |
25 | $0.47400 | $11.85 |
50 | $0.42640 | $21.32 |
100 | $0.40420 | $40.42 |
250 | $0.36516 | $91.29 |
500 | $0.21172 | $105.86 |
5,000 | $0.18794 | $939.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.32677 | $3,267.70 |
20,000 | $0.16821 | $3,364.20 |
30,000 | $0.16673 | $5,001.90 |
50,000 | $0.16156 | $8,078.00 |
70,000 | $0.16128 | $11,289.60 |