CRT1206ADY-3322ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0402ABY-49R9GLF

DigiKey Part Number
118-CRT0402ABY-49R9GLFTR-ND - Tape & Reel (TR)
118-CRT0402ABY-49R9GLFCT-ND - Cut Tape (CT)
118-CRT0402ABY-49R9GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0402ABY-49R9GLF
Description
RES THIN FILM 0402 49.9 0.1%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,406
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$1.01800$10.18
25$0.96240$24.06
50$0.90640$45.32
100$0.85970$85.97
250$0.76756$191.89
500$0.70516$352.58
1,000$0.64399$643.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.64775$6,477.50
20,000$0.62304$12,460.80
30,000$0.60999$18,299.70
50,000$0.59492$29,746.00
70,000$0.58578$41,004.60
100,000$0.57674$57,674.00
120,000$0.57236$68,683.20
Manufacturers Standard Package