
CRT0402ABY-10R0GLF | |
---|---|
DigiKey Part Number | 118-CRT0402ABY-10R0GLFTR-ND - Tape & Reel (TR) 118-CRT0402ABY-10R0GLFCT-ND - Cut Tape (CT) 118-CRT0402ABY-10R0GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402ABY-10R0GLF |
Description | RES THIN FILM 0402 10 0.1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.02900 | $10.29 |
25 | $1.00440 | $25.11 |
50 | $0.95980 | $47.99 |
100 | $0.78620 | $78.62 |
500 | $0.74484 | $372.42 |
1,000 | $0.70696 | $706.96 |
5,000 | $0.63353 | $3,167.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.70597 | $7,059.70 |
20,000 | $0.67865 | $13,573.00 |