CRT1206ADY-3322ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206ADY-1002ELF

DigiKey Part Number
118-CRT1206ADY-1002ELFTR-ND - Tape & Reel (TR)
118-CRT1206ADY-1002ELFCT-ND - Cut Tape (CT)
118-CRT1206ADY-1002ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT1206ADY-1002ELF
Description
RES THIN FILM 1206 10K 0.5%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,885
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.78000$7.80
25$0.68960$17.24
50$0.57140$28.57
100$0.54190$54.19
250$0.50020$125.05
500$0.33698$168.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32115$1,605.75
10,000$0.30700$3,070.00
15,000$0.30379$4,556.85
25,000$0.29747$7,436.75
35,000$0.26849$9,397.15
50,000$0.26799$13,399.50
Manufacturers Standard Package