47 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRS2512-FX-47R0ELF

DigiKey Part Number
CRS2512-FX-47R0ELFTR-ND - Tape & Reel (TR)
CRS2512-FX-47R0ELFCT-ND - Cut Tape (CT)
CRS2512-FX-47R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS2512-FX-47R0ELF
Description
RES 47 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRS2512-FX-47R0ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRS2512AFX-47R0ELFBourns Inc.3,624CRS2512AFX-47R0ELFCT-ND$7.97000Similar
352147RFTTE Connectivity Passive Product11,818A116000CT-ND$5.76000Direct
RHC2512FT47R0Stackpole Electronics Inc10,937RHC2512FT47R0CT-ND$7.65000Similar
In-Stock: 53
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$3.71600$37.16
25$3.16360$79.09
50$2.84800$142.40
100$2.59630$259.63
250$2.34116$585.29
500$2.19366$1,096.83
1,000$2.07626$2,076.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.90860$7,634.40
8,000$1.84944$14,795.52
12,000$1.82058$21,846.96
20,000$1.78929$35,785.80
28,000$1.77137$49,598.36
40,000$1.75440$70,176.00
Manufacturers Standard Package