
CRS2512-FX-1004ELF | |
---|---|
DigiKey Part Number | CRS2512-FX-1004ELFTR-ND - Tape & Reel (TR) CRS2512-FX-1004ELFCT-ND - Cut Tape (CT) CRS2512-FX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512-FX-1004ELF |
Description | RES 1M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512-FX-1004ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.50700 | $35.07 |
25 | $2.99000 | $74.75 |
50 | $2.76100 | $138.05 |
100 | $2.68280 | $268.28 |
250 | $2.40208 | $600.52 |
500 | $2.10064 | $1,050.32 |
1,000 | $1.96127 | $1,961.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.66859 | $6,674.36 |
8,000 | $1.50414 | $12,033.12 |
12,000 | $1.49451 | $17,934.12 |
20,000 | $1.49205 | $29,841.00 |