
CRS2512-FX-1000ELF | |
---|---|
DigiKey Part Number | CRS2512-FX-1000ELFTR-ND - Tape & Reel (TR) CRS2512-FX-1000ELFCT-ND - Cut Tape (CT) CRS2512-FX-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512-FX-1000ELF |
Description | RES 100 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512-FX-1000ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.50700 | $35.07 |
25 | $2.99000 | $74.75 |
50 | $2.69020 | $134.51 |
100 | $2.45230 | $245.23 |
250 | $2.21144 | $552.86 |
500 | $2.07200 | $1,036.00 |
1,000 | $1.96127 | $1,961.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.80287 | $7,211.48 |
8,000 | $1.74699 | $13,975.92 |
12,000 | $1.71973 | $20,636.76 |
20,000 | $1.69016 | $33,803.20 |
28,000 | $1.67323 | $46,850.44 |
40,000 | $1.65720 | $66,288.00 |
48,000 | $1.64972 | $79,186.56 |