
CRS2010-JW-4R7ELF | |
---|---|
DigiKey Part Number | CRS2010-JW-4R7ELFTR-ND - Tape & Reel (TR) CRS2010-JW-4R7ELFCT-ND - Cut Tape (CT) CRS2010-JW-4R7ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2010-JW-4R7ELF |
Description | RES 4.7 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2010-JW-4R7ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.33200 | $23.32 |
25 | $1.94440 | $48.61 |
50 | $1.72260 | $86.13 |
100 | $1.54780 | $154.78 |
250 | $1.37060 | $342.65 |
500 | $1.26828 | $634.14 |
1,000 | $1.18690 | $1,186.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.95451 | $3,818.04 |
8,000 | $0.87055 | $6,964.40 |