
CRS2010-FX-1001ELF | |
---|---|
DigiKey Part Number | CRS2010-FX-1001ELFTR-ND - Tape & Reel (TR) CRS2010-FX-1001ELFCT-ND - Cut Tape (CT) CRS2010-FX-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2010-FX-1001ELF |
Description | RES 1K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2010-FX-1001ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.40600 | $24.06 |
25 | $1.97400 | $49.35 |
50 | $1.82620 | $91.31 |
100 | $1.63730 | $163.73 |
250 | $1.49704 | $374.26 |
500 | $1.36960 | $684.80 |
1,000 | $1.34127 | $1,341.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.21593 | $4,863.72 |
8,000 | $1.12618 | $9,009.44 |
12,000 | $1.09219 | $13,106.28 |
20,000 | $1.08742 | $21,748.40 |
28,000 | $1.05500 | $29,540.00 |
40,000 | $1.05223 | $42,089.20 |