
CRS1206-FX-1000ELF | |
|---|---|
DigiKey Part Number | CRS1206-FX-1000ELFTR-ND - Tape & Reel (TR) CRS1206-FX-1000ELFCT-ND - Cut Tape (CT) CRS1206-FX-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS1206-FX-1000ELF |
Description | RES 100 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS1206-FX-1000ELF Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206-FX-1000ELF | Bourns Inc. | 32,465 | CRM1206-FX-1000ELFCT-ND | $1.48000 | Similar |
| CRCW1206100RFKEAHP | Vishay Dale | 37,327 | 541-100UCT-ND | $1.81000 | Similar |
| CRGH1206F100R | TE Connectivity Passive Product | 37,511 | 1712-CRGH1206F100RCT-ND | $1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.17600 | $11.76 |
| 25 | $0.94720 | $23.68 |
| 50 | $0.81560 | $40.78 |
| 100 | $0.71200 | $71.20 |
| 250 | $0.60708 | $151.77 |
| 500 | $0.54672 | $273.36 |
| 1,000 | $0.49872 | $498.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42208 | $2,110.40 |
| 10,000 | $0.39973 | $3,997.30 |
| 15,000 | $0.38884 | $5,832.60 |
| 25,000 | $0.37704 | $9,426.00 |
| 35,000 | $0.37028 | $12,959.80 |
| 50,000 | $0.36388 | $18,194.00 |

