
CRS0805-FX-1002ELF | |
|---|---|
DigiKey Part Number | CRS0805-FX-1002ELFTR-ND - Tape & Reel (TR) CRS0805-FX-1002ELFCT-ND - Cut Tape (CT) CRS0805-FX-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS0805-FX-1002ELF |
Description | RES 10K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS0805-FX-1002ELF Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.81400 | $8.14 |
| 25 | $0.64120 | $16.03 |
| 50 | $0.54420 | $27.21 |
| 100 | $0.46700 | $46.70 |
| 250 | $0.39036 | $97.59 |
| 500 | $0.34612 | $173.06 |
| 1,000 | $0.31102 | $311.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25506 | $1,275.30 |
| 10,000 | $0.23877 | $2,387.70 |
| 15,000 | $0.23083 | $3,462.45 |
| 25,000 | $0.22223 | $5,555.75 |
| 35,000 | $0.21730 | $7,605.50 |
| 50,000 | $0.21265 | $10,632.50 |

