
CRS0805-FX-1002ELF | |
---|---|
DigiKey Part Number | CRS0805-FX-1002ELFTR-ND - Tape & Reel (TR) CRS0805-FX-1002ELFCT-ND - Cut Tape (CT) CRS0805-FX-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS0805-FX-1002ELF |
Description | RES 10K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS0805-FX-1002ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.76400 | $7.64 |
25 | $0.60440 | $15.11 |
50 | $0.51240 | $25.62 |
100 | $0.42530 | $42.53 |
250 | $0.36064 | $90.16 |
500 | $0.32614 | $163.07 |
1,000 | $0.29305 | $293.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.24032 | $1,201.60 |
10,000 | $0.22497 | $2,249.70 |
15,000 | $0.21305 | $3,195.75 |
25,000 | $0.19897 | $4,974.25 |
35,000 | $0.18972 | $6,640.20 |
50,000 | $0.18053 | $9,026.50 |
60,000 | $0.18021 | $10,812.60 |
120,000 | $0.17912 | $21,494.40 |
125,000 | $0.17906 | $22,382.50 |