
CRN0603-FW-R047EPF | |
|---|---|
DigiKey Part Number | 118-CRN0603-FW-R047EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRN0603-FW-R047EPF |
Description | METFILMRES 0603 47MR 1% 0.125W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27725 | $1,386.25 |
| 10,000 | $0.25462 | $2,546.20 |
| 15,000 | $0.24299 | $3,644.85 |
| 25,000 | $0.22984 | $5,746.00 |
| 35,000 | $0.22201 | $7,770.35 |
| 50,000 | $0.21435 | $10,717.50 |
| 60,000 | $0.21067 | $12,640.20 |
| 120,000 | $0.19807 | $23,768.40 |
| 125,000 | $0.19739 | $24,673.75 |

