
CRM2512AJW-100ELF | |
---|---|
DigiKey Part Number | CRM2512AJW-100ELFTR-ND - Tape & Reel (TR) CRM2512AJW-100ELFCT-ND - Cut Tape (CT) CRM2512AJW-100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512AJW-100ELF |
Description | RES 10 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512AJW-100ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.51300 | $25.13 |
25 | $2.10520 | $52.63 |
50 | $1.87220 | $93.61 |
100 | $1.68650 | $168.65 |
250 | $1.49836 | $374.59 |
500 | $1.38996 | $694.98 |
1,000 | $1.30374 | $1,303.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.10875 | $4,435.00 |
8,000 | $1.09213 | $8,737.04 |
12,000 | $1.08370 | $13,004.40 |
20,000 | $1.07895 | $21,579.00 |
28,000 | $1.07188 | $30,012.64 |
40,000 | $1.06739 | $42,695.60 |
48,000 | $1.06157 | $50,955.36 |