
CRM2512AFX-10R0ELF | |
|---|---|
DigiKey Part Number | CRM2512AFX-10R0ELFTR-ND - Tape & Reel (TR) CRM2512AFX-10R0ELFCT-ND - Cut Tape (CT) CRM2512AFX-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512AFX-10R0ELF |
Description | RES 10 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512AFX-10R0ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.84800 | $38.48 |
| 25 | $3.28200 | $82.05 |
| 50 | $2.95800 | $147.90 |
| 100 | $2.69990 | $269.99 |
| 250 | $2.43816 | $609.54 |
| 500 | $2.28672 | $1,143.36 |
| 1,000 | $2.16637 | $2,166.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.99433 | $7,977.32 |
| 8,000 | $1.93362 | $15,468.96 |
| 12,000 | $1.90400 | $22,848.00 |
| 20,000 | $1.87189 | $37,437.80 |
| 28,000 | $1.85348 | $51,897.44 |
| 40,000 | $1.83607 | $73,442.80 |

