
CRM2512-JW-5R6ELF | |
---|---|
DigiKey Part Number | 118-CRM2512-JW-5R6ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-5R6ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-5R6ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-5R6ELF |
Description | RES SMD 5.6 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-5R6ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.07400 | $20.74 |
25 | $1.72200 | $43.05 |
50 | $1.51960 | $75.98 |
100 | $1.35910 | $135.91 |
250 | $1.22428 | $306.07 |
500 | $1.10276 | $551.38 |
1,000 | $1.02834 | $1,028.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.92196 | $3,687.84 |
8,000 | $0.88446 | $7,075.68 |
12,000 | $0.87395 | $10,487.40 |