CRA2512 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-JW-564ELF

DigiKey Part Number
CRM2512-JW-564ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRM2512-JW-564ELF
Description
RES SMD 560K OHM 5% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
560 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-JW-564ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.84806$3,392.24
Manufacturers Standard Package