
CRM2512-JW-391ELF | |
---|---|
DigiKey Part Number | 118-CRM2512-JW-391ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-391ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-391ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-391ELF |
Description | RESHIGHPOWER 2512 390R 5% 2W TC2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.29900 | $22.99 |
25 | $1.94760 | $48.69 |
50 | $1.72760 | $86.38 |
100 | $1.53960 | $153.96 |
250 | $1.33444 | $333.61 |
500 | $1.20586 | $602.93 |
1,000 | $1.09650 | $1,096.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.92454 | $3,698.16 |
8,000 | $0.85744 | $6,859.52 |
12,000 | $0.82298 | $9,875.76 |
20,000 | $0.78399 | $15,679.80 |
28,000 | $0.76076 | $21,301.28 |
40,000 | $0.73807 | $29,522.80 |
48,000 | $0.72718 | $34,904.64 |
96,000 | $0.69794 | $67,002.24 |