
CRM2512-JW-2R0ELF | |
---|---|
DigiKey Part Number | 118-CRM2512-JW-2R0ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-2R0ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-2R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-2R0ELF |
Description | RES SMD 2 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-2R0ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.91961 | $3,678.44 |
8,000 | $0.88220 | $7,057.60 |
12,000 | $0.86397 | $10,367.64 |
20,000 | $0.84419 | $16,883.80 |
28,000 | $0.83287 | $23,320.36 |
40,000 | $0.82216 | $32,886.40 |
48,000 | $0.81715 | $39,223.20 |
96,000 | $0.80061 | $76,858.56 |
100,000 | $0.79975 | $79,975.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.06900 | $20.69 |
25 | $1.71760 | $42.94 |
50 | $1.51580 | $75.79 |
100 | $1.35560 | $135.56 |
250 | $1.21360 | $303.40 |
500 | $1.14396 | $571.98 |
1,000 | $1.02572 | $1,025.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.06900 | $20.69 |
25 | $1.71760 | $42.94 |
50 | $1.51580 | $75.79 |
100 | $1.35560 | $135.56 |
250 | $1.19356 | $298.39 |
500 | $1.09994 | $549.97 |
1,000 | $1.02572 | $1,025.72 |