
CRM2512-JW-223ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-223ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-223ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-223ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-223ELF |
Description | RES SMD 22K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-223ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.30200 | $23.02 |
| 25 | $1.95000 | $48.75 |
| 50 | $1.72980 | $86.49 |
| 100 | $1.54150 | $154.15 |
| 250 | $1.33616 | $334.04 |
| 500 | $1.20740 | $603.70 |
| 1,000 | $1.09790 | $1,097.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.92572 | $3,702.88 |
| 8,000 | $0.85854 | $6,868.32 |
| 12,000 | $0.82403 | $9,888.36 |
| 20,000 | $0.78500 | $15,700.00 |
| 28,000 | $0.76173 | $21,328.44 |
| 40,000 | $0.73901 | $29,560.40 |

