CRA2512 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-JW-222ELF

DigiKey Part Number
CRM2512-JW-222ELFTR-ND - Tape & Reel (TR)
CRM2512-JW-222ELFCT-ND - Cut Tape (CT)
CRM2512-JW-222ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-JW-222ELF
Description
RES SMD 2.2K OHM 5% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-JW-222ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,481
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.30500$23.05
25$1.95280$48.82
50$1.73200$86.60
100$1.54350$154.35
250$1.33788$334.47
500$1.20896$604.48
1,000$1.09930$1,099.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.92690$3,707.60
8,000$0.85964$6,877.12
12,000$0.82508$9,900.96
20,000$0.78600$15,720.00
28,000$0.76271$21,355.88
40,000$0.73996$29,598.40
48,000$0.72904$34,993.92
96,000$0.69972$67,173.12
Manufacturers Standard Package