
CRM2512-JW-1R3ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-1R3ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-1R3ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-1R3ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-1R3ELF |
Description | RES SMD 1.3 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-1R3ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.19500 | $21.95 |
| 25 | $1.82200 | $45.55 |
| 50 | $1.60820 | $80.41 |
| 100 | $1.43880 | $143.88 |
| 250 | $1.26676 | $316.69 |
| 500 | $1.16746 | $583.73 |
| 1,000 | $1.08861 | $1,088.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.97604 | $3,904.16 |
| 8,000 | $0.93634 | $7,490.72 |
| 12,000 | $0.91698 | $11,003.76 |
| 20,000 | $0.89599 | $17,919.80 |
| 28,000 | $0.88397 | $24,751.16 |
| 40,000 | $0.87260 | $34,904.00 |

