
CRM2512-FX-9310ELF | |
---|---|
DigiKey Part Number | 118-CRM2512-FX-9310ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-9310ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-9310ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-9310ELF |
Description | RES SMD 931 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 931 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-9310ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $2.90600 | $29.06 |
25 | $2.46640 | $61.66 |
50 | $2.19300 | $109.65 |
100 | $1.95920 | $195.92 |
250 | $1.70272 | $425.68 |
500 | $1.54218 | $771.09 |
1,000 | $1.40578 | $1,405.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.19127 | $4,765.08 |
8,000 | $1.10759 | $8,860.72 |
12,000 | $1.06461 | $12,775.32 |
20,000 | $1.01599 | $20,319.80 |
28,000 | $0.98701 | $27,636.28 |
40,000 | $0.95871 | $38,348.40 |
48,000 | $0.94514 | $45,366.72 |