
CRM2512-FX-5111ELF | |
---|---|
DigiKey Part Number | 118-CRM2512-FX-5111ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-5111ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-5111ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-5111ELF |
Description | RES 5.11K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-5111ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.47200 | $24.72 |
25 | $2.07240 | $51.81 |
50 | $1.83920 | $91.96 |
100 | $1.65620 | $165.62 |
250 | $1.47108 | $367.77 |
500 | $1.36384 | $681.92 |
1,000 | $1.27870 | $1,278.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.15701 | $4,628.04 |
8,000 | $1.11409 | $8,912.72 |
12,000 | $1.09316 | $13,117.92 |
20,000 | $1.07046 | $21,409.20 |
28,000 | $1.05747 | $29,609.16 |
40,000 | $1.05599 | $42,239.60 |