
CRM2512-FX-4R70ELF | |
---|---|
DigiKey Part Number | 118-CRM2512-FX-4R70ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-4R70ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-4R70ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-4R70ELF |
Description | RES SMD 4.7 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-4R70ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $4.99200 | $49.92 |
25 | $4.32240 | $108.06 |
50 | $3.93640 | $196.82 |
100 | $3.51100 | $351.10 |
250 | $3.32020 | $830.05 |
500 | $3.14070 | $1,570.35 |
1,000 | $2.99784 | $2,997.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.53316 | $10,132.64 |