
CRM2512-FX-4993ELF | |
---|---|
DigiKey Part Number | 118-CRM2512-FX-4993ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-4993ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-4993ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-4993ELF |
Description | RES SMD 499K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-4993ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $2.47800 | $24.78 |
25 | $2.07760 | $51.94 |
50 | $1.84400 | $92.20 |
100 | $1.66040 | $166.04 |
250 | $1.47484 | $368.71 |
500 | $1.43302 | $716.51 |
1,000 | $1.28197 | $1,281.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.15997 | $4,639.88 |
8,000 | $1.11694 | $8,935.52 |
12,000 | $1.09595 | $13,151.40 |
20,000 | $1.07320 | $21,464.00 |
28,000 | $1.06017 | $29,684.76 |
40,000 | $1.05069 | $42,027.60 |