
CRM2512-FX-2R00ELF | |
---|---|
DigiKey Part Number | CRM2512-FX-2R00ELFTR-ND - Tape & Reel (TR) CRM2512-FX-2R00ELFCT-ND - Cut Tape (CT) CRM2512-FX-2R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-2R00ELF |
Description | RES SMD 2 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-2R00ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.12800 | $31.28 |
25 | $2.64760 | $66.19 |
50 | $2.41520 | $120.76 |
100 | $2.20210 | $220.21 |
250 | $2.08172 | $520.43 |
500 | $1.70386 | $851.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.89964 | $7,598.56 |
8,000 | $1.50720 | $12,057.60 |
12,000 | $1.48219 | $17,786.28 |
20,000 | $1.45506 | $29,101.20 |
28,000 | $1.43952 | $40,306.56 |
40,000 | $1.42483 | $56,993.20 |
48,000 | $1.41795 | $68,061.60 |