CRM2512-FX-2003ELF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 25,921
Unit Price: $5.76000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.75520
Datasheet
200 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-2003ELF

DigiKey Part Number
118-CRM2512-FX-2003ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-2003ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-2003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-2003ELF
Description
RES SMD 200K OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-2003ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3521200KFTTE Connectivity Passive Product25,921A116087CT-ND$5.76000Direct
CRGH2512F200KTE Connectivity Passive Product0CRGH2512F200K-ND$1.75520Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.90200$29.02
25$2.46320$61.58
50$2.19020$109.51
100$1.95670$195.67
250$1.70052$425.13
500$1.54022$770.11
1,000$1.40399$1,403.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.18976$4,759.04
8,000$1.10617$8,849.36
12,000$1.06325$12,759.00
20,000$1.01469$20,293.80
28,000$0.98576$27,601.28
40,000$0.95749$38,299.60
Manufacturers Standard Package