
CRT0805-BY-1541ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-1541ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-1541ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-1541ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-1541ELF |
Description | RES SMD 1.54KOHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-1541ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.93200 | $19.32 |
| 25 | $1.63440 | $40.86 |
| 50 | $1.44700 | $72.35 |
| 100 | $1.28830 | $128.83 |
| 250 | $1.11384 | $278.46 |
| 500 | $1.00484 | $502.42 |
| 1,000 | $0.91201 | $912.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.74671 | $3,733.55 |
| 10,000 | $0.69268 | $6,926.80 |
| 15,000 | $0.66493 | $9,973.95 |
| 25,000 | $0.63353 | $15,838.25 |
| 35,000 | $0.61482 | $21,518.70 |
| 50,000 | $0.59655 | $29,827.50 |

