
CRM2512-FX-2000ELF | |
---|---|
DigiKey Part Number | CRM2512-FX-2000ELFTR-ND - Tape & Reel (TR) CRM2512-FX-2000ELFCT-ND - Cut Tape (CT) CRM2512-FX-2000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-2000ELF |
Description | RES SMD 200 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-2000ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.16800 | $21.68 |
25 | $1.80000 | $45.00 |
50 | $1.59120 | $79.56 |
100 | $1.42540 | $142.54 |
250 | $1.29768 | $324.42 |
500 | $1.08434 | $542.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.97448 | $3,897.92 |
8,000 | $0.93576 | $7,486.08 |
12,000 | $0.91688 | $11,002.56 |
20,000 | $0.89944 | $17,988.80 |
28,000 | $0.86839 | $24,314.92 |
40,000 | $0.85127 | $34,050.80 |