
CRM2512-FX-1500ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-1500ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-1500ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-1500ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-1500ELF |
Description | RES SMD 150 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-1500ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.49100 | $24.91 |
| 25 | $2.11120 | $52.78 |
| 50 | $1.87460 | $93.73 |
| 100 | $1.67230 | $167.23 |
| 250 | $1.45092 | $362.73 |
| 500 | $1.31216 | $656.08 |
| 1,000 | $1.19417 | $1,194.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.00868 | $4,034.72 |
| 8,000 | $0.93627 | $7,490.16 |
| 12,000 | $0.89908 | $10,788.96 |
| 20,000 | $0.85701 | $17,140.20 |
| 28,000 | $0.83195 | $23,294.60 |
| 40,000 | $0.80746 | $32,298.40 |

