
CRM2512-FX-1302ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-1302ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-1302ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-1302ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-1302ELF |
Description | RES SMD 13K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-1302ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.62300 | $26.23 |
| 25 | $2.19680 | $54.92 |
| 50 | $1.95340 | $97.67 |
| 100 | $1.75860 | $175.86 |
| 250 | $1.56144 | $390.36 |
| 500 | $1.44764 | $723.82 |
| 1,000 | $1.35712 | $1,357.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.22801 | $4,912.04 |
| 8,000 | $1.18245 | $9,459.60 |
| 12,000 | $1.16023 | $13,922.76 |
| 20,000 | $1.13614 | $22,722.80 |
| 28,000 | $1.12235 | $31,425.80 |
| 40,000 | $1.10929 | $44,371.60 |

