
CRM2512-FX-1300ELF | |
---|---|
DigiKey Part Number | 118-CRM2512-FX-1300ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-1300ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-1300ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-1300ELF |
Description | RES SMD 130 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-1300ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.55400 | $25.54 |
25 | $2.16440 | $54.11 |
50 | $1.92300 | $96.15 |
100 | $1.71610 | $171.61 |
250 | $1.48916 | $372.29 |
500 | $1.34694 | $673.47 |
1,000 | $1.22615 | $1,226.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.00437 | $4,017.48 |
8,000 | $0.93226 | $7,458.08 |
12,000 | $0.89521 | $10,742.52 |
20,000 | $0.85331 | $17,066.20 |
28,000 | $0.82834 | $23,193.52 |
40,000 | $0.80395 | $32,158.00 |
48,000 | $0.79225 | $38,028.00 |
96,000 | $0.76568 | $73,505.28 |