
CRM2512-FX-10R0ELF | |
|---|---|
DigiKey Part Number | CRM2512-FX-10R0ELFTR-ND - Tape & Reel (TR) CRM2512-FX-10R0ELFCT-ND - Cut Tape (CT) CRM2512-FX-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-10R0ELF |
Description | RES SMD 10 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-10R0ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.48300 | $24.83 |
| 25 | $2.10480 | $52.62 |
| 50 | $1.86960 | $93.48 |
| 100 | $1.66810 | $166.81 |
| 250 | $1.44700 | $361.75 |
| 500 | $1.30836 | $654.18 |
| 1,000 | $1.19072 | $1,190.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.00566 | $4,022.64 |
| 8,000 | $0.93345 | $7,467.60 |
| 12,000 | $0.89636 | $10,756.32 |
| 20,000 | $0.85440 | $17,088.00 |
| 28,000 | $0.82940 | $23,223.20 |
| 40,000 | $0.80498 | $32,199.20 |

