CRA2512 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-10R0ELF

DigiKey Part Number
CRM2512-FX-10R0ELFTR-ND - Tape & Reel (TR)
CRM2512-FX-10R0ELFCT-ND - Cut Tape (CT)
CRM2512-FX-10R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-10R0ELF
Description
RES SMD 10 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-10R0ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,530
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.55400$25.54
25$2.16440$54.11
50$1.92140$96.07
100$1.71530$171.53
250$1.48816$372.04
500$1.34628$673.14
1,000$1.22549$1,225.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.03565$4,142.60
8,000$0.96157$7,692.56
12,000$0.92353$11,082.36
20,000$0.88049$17,609.80
28,000$0.85484$23,935.52
40,000$0.82979$33,191.60
48,000$0.81778$39,253.44
96,000$0.79236$76,066.56
Manufacturers Standard Package