Direct
Direct
Similar
Similar
Similar

CRM2512-FX-1003ELF | |
|---|---|
DigiKey Part Number | CRM2512-FX-1003ELFTR-ND - Tape & Reel (TR) CRM2512-FX-1003ELFCT-ND - Cut Tape (CT) CRM2512-FX-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-1003ELF |
Description | RES SMD 100K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-1003ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3521100KFT | TE Connectivity Passive Product | 21,354 | A116080CT-ND | $5.76000 | Direct |
| CRGH2512F100K | TE Connectivity Passive Product | 0 | CRGH2512F100K-ND | $1.75520 | Direct |
| HVCB2512FKD100K | Stackpole Electronics Inc | 0 | HVCB2512FKD100K-ND | $40.41287 | Similar |
| HVCB2512FTD100K | Stackpole Electronics Inc | 0 | HVCB2512FTD100K-ND | $39.89968 | Similar |
| RHC2512FT100K | Stackpole Electronics Inc | 3,538 | RHC2512FT100KCT-ND | $7.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.29400 | $22.94 |
| 25 | $1.91080 | $47.77 |
| 50 | $1.68860 | $84.43 |
| 100 | $1.51280 | $151.28 |
| 250 | $1.33516 | $333.79 |
| 500 | $1.23240 | $616.20 |
| 1,000 | $1.15085 | $1,150.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.03429 | $4,137.16 |
| 8,000 | $0.99318 | $7,945.44 |
| 12,000 | $0.97314 | $11,677.68 |
| 20,000 | $0.95140 | $19,028.00 |
| 28,000 | $0.93896 | $26,290.88 |
| 40,000 | $0.92718 | $37,087.20 |





