Direct
Similar

CRM2010-JW-2R0ELF | |
|---|---|
DigiKey Part Number | CRM2010-JW-2R0ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRM2010-JW-2R0ELF |
Description | RES SMD 2 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-JW-2R0ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH2010J2R0 | TE Connectivity Passive Product | 0 | CRGH2010J2R0-ND | $0.69775 | Direct |
| CRCW20102R00JNEFHP | Vishay Dale | 0 | CRCW20102R00JNEFHP-ND | $1.72555 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.62318 | $4,985.44 |



