CR2010 (5025 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2010-JW-471ELF

DigiKey Part Number
118-CRM2010-JW-471ELFTR-ND - Tape & Reel (TR)
118-CRM2010-JW-471ELFCT-ND - Cut Tape (CT)
118-CRM2010-JW-471ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2010-JW-471ELF
Description
RES SMD 470 OHM 5% 1W 2010
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2010-JW-471ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.65900$16.59
25$1.36320$34.08
50$1.19220$59.61
100$1.05760$105.76
250$0.94688$236.72
500$0.84228$421.14
1,000$0.77980$779.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.67107$2,684.28
8,000$0.63140$5,051.20
12,000$0.62869$7,544.28
20,000$0.62560$12,512.00
28,000$0.61766$17,294.48
40,000$0.60865$24,346.00
48,000$0.60444$29,013.12
96,000$0.59055$56,692.80
100,000$0.58982$58,982.00
Manufacturers Standard Package