
CRM2010-JW-151ELF | |
---|---|
DigiKey Part Number | 118-CRM2010-JW-151ELFTR-ND - Tape & Reel (TR) 118-CRM2010-JW-151ELFCT-ND - Cut Tape (CT) 118-CRM2010-JW-151ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-JW-151ELF |
Description | RES SMD 150 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-JW-151ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.65900 | $16.59 |
25 | $1.36320 | $34.08 |
50 | $1.19220 | $59.61 |
100 | $1.05760 | $105.76 |
250 | $0.94688 | $236.72 |
500 | $0.89024 | $445.12 |
1,000 | $0.77980 | $779.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.69059 | $2,762.36 |
8,000 | $0.65914 | $5,273.12 |
12,000 | $0.64380 | $7,725.60 |
20,000 | $0.62718 | $12,543.60 |
28,000 | $0.61766 | $17,294.48 |
40,000 | $0.60865 | $24,346.00 |
48,000 | $0.60444 | $29,013.12 |
96,000 | $0.59055 | $56,692.80 |
100,000 | $0.58982 | $58,982.00 |