
SRR7045-6R8M | |
---|---|
DigiKey Part Number | 118-SRR7045-6R8MTR-ND - Tape & Reel (TR) 118-SRR7045-6R8MCT-ND - Cut Tape (CT) 118-SRR7045-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-6R8M |
Description | FIXED IND 6.8UH 2.2A 36 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3.1 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-6R8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.40100 | $44.01 |
100 | $3.61690 | $361.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.97443 | $2,974.43 |
2,000 | $2.80480 | $5,609.60 |
3,000 | $2.71018 | $8,130.54 |
5,000 | $2.59561 | $12,978.05 |
7,000 | $2.52289 | $17,660.23 |
10,000 | $2.44806 | $24,480.60 |
25,000 | $2.39145 | $59,786.25 |