CRM2010-FX-1303ELF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.89376
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.19238
Datasheet
CR2010 (5025 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2010-FX-1303ELF

DigiKey Part Number
CRM2010-FX-1303ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRM2010-FX-1303ELF
Description
RES SMD 130K OHM 1% 1W 2010
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
130 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2010-FX-1303ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.87252$6,980.16