Similar
Similar
Similar

CRM1206AJW-222ELF | |
|---|---|
DigiKey Part Number | CRM1206AJW-222ELFTR-ND - Tape & Reel (TR) CRM1206AJW-222ELFCT-ND - Cut Tape (CT) CRM1206AJW-222ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206AJW-222ELF |
Description | RES 2.2K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206AJW-222ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K20JNEAHP | Vishay Dale | 40,348 | 541-2.2KUACT-ND | $2.22000 | Similar |
| ERJ-P08J222V | Panasonic Industry | 8,474 | P2.2KALCT-ND | $1.40000 | Similar |
| SR1206JR-7W2K2L | YAGEO | 0 | YAG6067TR-ND | $0.75010 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.82200 | $8.22 |
| 25 | $0.64800 | $16.20 |
| 50 | $0.55080 | $27.54 |
| 100 | $0.47360 | $47.36 |
| 250 | $0.39596 | $98.99 |
| 500 | $0.35122 | $175.61 |
| 1,000 | $0.31579 | $315.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25924 | $1,296.20 |
| 10,000 | $0.24277 | $2,427.70 |
| 15,000 | $0.23476 | $3,521.40 |
| 25,000 | $0.22606 | $5,651.50 |
| 35,000 | $0.22109 | $7,738.15 |
| 50,000 | $0.21639 | $10,819.50 |




