CRM1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM1206-JW-4R7ELF

DigiKey Part Number
CRM1206-JW-4R7ELFTR-ND - Tape & Reel (TR)
CRM1206-JW-4R7ELFCT-ND - Cut Tape (CT)
CRM1206-JW-4R7ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM1206-JW-4R7ELF
Description
RES SMD 4.7 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM1206-JW-4R7ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,477
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45300$4.53
25$0.37880$9.47
50$0.33260$16.63
100$0.29390$29.39
250$0.24960$62.40
500$0.22226$111.13
1,000$0.19880$198.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15710$785.50
10,000$0.14344$1,434.40
15,000$0.13643$2,046.45
25,000$0.12849$3,212.25
35,000$0.12376$4,331.60
50,000$0.11914$5,957.00
60,000$0.11692$7,015.20
120,000$0.10931$13,117.20
125,000$0.10890$13,612.50
Manufacturers Standard Package